SL8802/08-201N5-00

3M Electronic Solutions Division
517-SL880208201N500
SL8802/08-201N5-00

Fabricante:

Descripción:
Cables planos 4PR TWIN AX CABLE 500FT, 2 GND, Ag

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Cables planos
Ribbon Cables
8 Conductor
30 AWG
152.4 m (500 ft)
Solid
Shielded
Silver
Polyolefin (PO)
Silver Plated Copper
150 V
SL8800
Marca: 3M Electronic Solutions Division
Tipo de producto: Flat Cables
Cantidad de empaque de fábrica: 2
Subcategoría: Cable
Alias de las piezas n.º: 05111194907 70010023037
Peso de la unidad: 4.037 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
3M TWIN AXIAL CABLE

The 3m Twin Ax cable is also available in cut lengths. Priced
per foot in five foot increments

Full Reel Part Cut length part
517-SL880208211N500 517-SL880208211NCUT
517-SL880112101A500 517-SL880112101ACUT
517-SL880112111A500 517-SL880112111ACUT
517-SL880208201N500 517-SL880208201NCUT

Please contact a Mouser Technical Sales Representative for
further assistance


5-0411-10

Códigos de cumplimiento
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

SL8800 Twin Axial Ribbon Cable

3M SL8800 Twin Axial Ribbon Cable is a new family of high-performance cables offering ultra low-profile, high-speed, high signal density cables. Currently available in four-channel 100Ω 30AWG versions, the 3M SL8800 Series Cable is the optimum solution for space-constrained systems. This cable is unjacketed, extremely thin, very flexible, and can even be folded with minimal loss or performance impact. The 3M SL8800 Series Twin Axial Ribbon Cable can route along the sides of cabinets and through narrow openings in densely packaged equipment with little to no effect on performance. Even if the design does not require low profile cable, the high electrical performance of the SL8800 Series provides skew control, low attenuation, and high bandwidth for high-speed signal requirements. These features are especially critical at speeds beyond 10Gbps. As high speed applications continue to require more performance, the 3M SL8800 Series Cable will deliver that performance for years to come.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 2   Múltiples: 2
Precio unitario:
S/ -.--
Precio ext.:
S/ -.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/ 2,387.23 S/ 4,774.46
S/ 2,317.17 S/ 9,268.68
S/ 2,176.18 S/ 13,057.08
S/ 2,119.04 S/ 21,190.40