MouseReel Non-Inverting Flip Flops

Results: 501
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip Flops Automotive dual cha nnel configurable ga 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type SN74 2 Circuit Push-Pull WQFN-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Two-channel 1.5V to 6V configurable gat 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive 2-channe l 1.5V to 6V config 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Two-channel configur able gate for clock 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive dual cha nnel configurable ga 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type SN74 2 Circuit Push-Pull TSSOP-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops Oct D-Type Flip-Flop 3,779In Stock
Min.: 1
Mult.: 1
: 1,000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 37 ns - 4.8 mA 4.8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit A 59 5-74ACT16374DL A 59 A 595-74ACT16374DL 1,392In Stock
Min.: 1
Mult.: 1
: 1,000

D-Type Edge Triggered Flip-Flop ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Non-Inv D-Type F-F W/3-State Otpt A 595-CD74AC574M 3,964In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/Reset A 595- CD74ACT273M A 595-C A 595-CD74ACT273M 2,444In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop ACT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Non-Inv D-Type F-F W/3-State Otpt A 595-CD74ACT574M 4,051In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11.2 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ABT574ADW A 5 A 595-SN74ABT574ADW 2,751In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AC374DW A 595 A 595-SN74AC374DW 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AC574DW A 595 A 595-SN74AC574DW 2,587In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ACT374DW A 59 A 595-SN74ACT374DW 2,808In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit 1,408In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHC 2 Circuit 3-State TSSOP-48 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/ Clear 6,307In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHCT 8 Circuit CMOS TSSOP-20 TTL Non-Inverting 9.2 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AHCT574DW A 5 A 595-SN74AHCT574DW 3,882In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ALS374ADW A 5 A 595-SN74ALS374ADW 2,147In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 16 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ALS574BDW A 5 A 595-SN74ALS574BDW 1,893In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 1,592In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops 16-Bit Bus Trnscvrs With 3-State Outputs 2,051In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ALVCH 2 Circuit 3-State TVSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal A 595-SN74HC27 3DW A 595-SN74HC273 A 595-SN74HC273DW 4,112In Stock
14,000Expected 12/17/2026
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74HC374DW A 595 A 595-SN74HC374DW 4,464In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/Clock Enable A 595-SN74HC377DW A A 595-SN74HC377DW 4,558In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74HCT273DW 3,322In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 34 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel