ams OSRAM
Analog Devices Inc.
Asahi Kasei Microdevices
Cirrus Logic
Microchip
Nisshinbo Micro Devices
NXP
onsemi
Qorvo
Semtech
Silergy
STMicroelectronics
Texas Instruments
71M6515H
AD73311L
AD8232
AD8233
AD9671
AD9674
AD9963
ADN4621
ADPD1080
ADS1191
ADS1192
ADS1198
ADS1291
ADS1292
ADS1292R
ADS1293
ADS1299
ADS131A02
ADS131A04
ADS131E04
15 S/s to 576 kS/s
8-Input High Speed AFE
A/D & D/A Converter
ADC & DAC
AFE
Analog Front End
Audio CODEC
Biopotential
Biosensor
Biosignal
CCD/CIS Signal Processor
CCD AFE
CCD Signal Processor
Dgital Pwer Momitor
Digital X-Ray Analog Front End
Digital X-Ray Detector AFE
Earth Leakage Current Detector IC
ECG, Respiration and Pace Pulse Detection Analog Front End
ECG AFE
Energy Metering
8 bit
8 bit, 10 bit
10 Bit
10 bit
10 bit, 12 bit
12 bit
12 bit, 14 bit
12 bit, 16 bit
13 bit
14 bit
14 bit, 11 bit
16 bit
16 bit, 20 bit, 24 bit
16 bit, 24 bit
17 bit
18 bit
19 bit
20 bit
22 bit
24 bit
2 S/s
7.5 S/s to 288 kS/s
15 S/s to 576 kS/s
1 kS/s
1.3 kS/s
2 kS/s
2008 S/s
3.84 kS/s
6.51 kS/s
8 kS/s
9 kS/s
16 kS/s
25.6 kS/s
64 kS/s
100 kS/s
125 kS/s
128 kS/s
128 ks/s
288 kS/s
1.5 MS/s
1 Channel
2 Channel
3 Channel
4 Channel
6 Channel
8 Channel
9 Channel
16 Channel
32 Channel
64 Channel
256 Channel
1-Wire, TCI, UART/USART
Digital
GPIO, I2C, SPI
I2C
I2C, SPI
I2C, SPI, PMBus
JESD
LVDS
LVDS, Serial
Parallel
SCI, LVDS
Serial
Serial, 2-Wire, SPI
Serial, 3-Wire
Serial, 3-Wire, SPI
Serial, 4-Wire, SPI
Serial, 5-Wire
Serial, 6-Wire
Serial, I2C
Serial, I2C, SPI
- 28 V, + 28 V
- 24 V, + 24 V
1.9 V
1.9 V, 3.47 V, 5.25 V
1.9 V, 3.6 V
1.9 V, 5.25 V
1.98 V
2 V
2.1 V
2.7 V
3.3 V
3.5 V
3.6 V
3.6 V, 24 V
3.6 V, 5.5 V
3.63 V
3.63 V, 28 V
4.5 V
5 V
5.25 V
950 mV
- 7 V, + 7 V
- 3 V
1.08 V
1.1 V
1.15 V
1.62 V
1.65 V
1.65 V, 3 V
1.7 V
1.7 V, 3 V
1.7 V, 3.15 V
1.7 V, 3.15 V, 4.75 V
1.71 V
1.72 V
1.73 V
1.8 V
1.85 V
2 V
2.375 V
0 C
- 55 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 120 C
+ 125 C
BGA-144
BGA-324
BGA-ED-324
CB-36-10
COF-314
COF-315
COF-320
COF-325
CSPBGA-144
Die
DMP-8
DSBGA-15
DSBGA-16
DSBGA-25
DSBGA-30
DSBGA-36
DSBGA-49
FCBGA-144
FC-BGA-196
FCCSP-144
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle