AD8041ANZ

Analog Devices
584-AD8041ANZ
AD8041ANZ

Mfr.:

Description:
High Speed Operational Amplifiers 100MHZ R-TO-R VLTG FDBK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8041
1 Channel
160 V/us
95 dB
74 dB
50 mA
3.2 uA
2 mV
12 V
3 V
5.2 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices
en - Input Voltage Noise Density: 16 nV/sqrt Hz
Height: 3.43 mm
In - Input Noise Current Density: 600 fA
Length: 9.27 mm
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.5 V
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.3 W
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Shutdown: No Shutdown
Single Supply Voltage: 3 V to 12 V
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiCOM
Topology: Voltage Feedback Amplifier
Width: 7.24 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 176

Stock:
176 Can Ship Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
S/-.--
Ext. Price:
S/-.--
Est. Tariff:

Pricing (PEN)

Qty. Unit Price
Ext. Price
S/44.92 S/44.92
S/35.46 S/354.60
S/30.09 S/1,504.50
S/30.05 S/3,005.00
S/29.12 S/7,280.00
S/27.71 S/13,855.00
S/27.33 S/27,330.00
2,500 Quote