4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 161In Stock
Cut Tape
S/ 1.95
S/ 1.67
S/ 1.53
S/ 1.23
Reel
S/ 0.985
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 500 mA 300 mOhms - 25 C + 85 C 20 85 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 73In Stock
Cut Tape
S/ 1.67
S/ 1.42
S/ 1.30
S/ 1.05
Reel
S/ 0.907
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 180 mA 1.9 Ohms - 40 C + 85 C 35 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 325In Stock
Cut Tape
S/ 2.34
S/ 2.00
S/ 1.84
S/ 1.49
Reel
S/ 1.20
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 1.3 A 33 mOhms - 40 C + 125 C 20 120 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 268In Stock
Cut Tape
S/ 3.97
S/ 3.39
S/ 3.36
S/ 2.14
Reel
S/ 1.27
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 27 uH 5 % 280 mA 600 mOhms - 40 C + 125 C 35 14 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 39In Stock
Cut Tape
S/ 3.93
S/ 2.37
S/ 1.58
S/ 1.49
Reel
S/ 1.27
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 82 uH 5 % 165 mA 1.7 Ohms - 40 C + 125 C 35 7.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 450In Stock
Cut Tape
S/ 2.10
S/ 1.79
S/ 1.64
S/ 1.33
Reel
S/ 1.04
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.2 mH 10 % 45 mA 30 Ohms - 40 C + 105 C 40 1.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 8.2uH 10% 7.96MHz
2,065In Stock
2,000Expected 3/30/2027
Cut Tape
S/ 1.56
S/ 1.29
S/ 1.19
S/ 0.919
Reel
S/ 0.794
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 8.2 uH 10 % 600 mA 400 mOhms - 40 C + 125 C 10 25 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 751In Stock
Cut Tape
S/ 1.79
S/ 1.51
S/ 1.39
S/ 1.12
Reel
S/ 0.915
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 2.6 A 32 mOhms - 40 C + 85 C 110 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 354In Stock
Cut Tape
S/ 1.71
S/ 1.46
S/ 1.34
S/ 1.09
Reel
S/ 0.868
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 56 uH 5 % 200 mA 1.7 Ohms - 25 C + 85 C 35 93 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 99In Stock
Cut Tape
S/ 2.10
S/ 1.79
S/ 1.64
S/ 1.33
Reel
S/ 1.09
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 82 uH 5 % 170 mA 2.2 Ohms - 40 C + 105 C 35 7.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 990In Stock
Cut Tape
S/ 2.18
S/ 1.86
S/ 1.70
S/ 1.38
Reel
S/ 1.16
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 500 mA 200 mOhms - 40 C + 105 C 20 120 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 311In Stock
1,000Expected 3/1/2027
Cut Tape
S/ 2.18
S/ 1.86
S/ 1.70
S/ 1.38
Reel
S/ 1.11
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.4 mH 5 % 25 mA 53 Ohms - 40 C + 105 C 40 1.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 16In Stock
Cut Tape
S/ 2.18
S/ 1.86
S/ 1.70
S/ 1.38
Reel
S/ 1.09
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 270 uH 10 % 100 mA 6.8 Ohms - 40 C + 105 C 40 4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 672In Stock
Cut Tape
S/ 2.18
S/ 1.86
S/ 1.70
S/ 1.38
Reel
S/ 1.16
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 560 uH 5 % 70 mA 14.5 Ohms - 40 C + 105 C 40 2.7 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 507In Stock
Cut Tape
S/ 3.70
S/ 3.18
S/ 3.14
S/ 2.05
Reel
S/ 1.41
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 8.2 uH 5 % 530 mA 180 mOhms - 40 C + 125 C 30 27 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 472In Stock
Cut Tape
S/ 2.10
S/ 1.79
S/ 1.64
S/ 1.33
Reel
S/ 1.04
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 320 mA 35 Ohms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 918In Stock
Cut Tape
S/ 2.10
S/ 1.79
S/ 1.64
S/ 1.33
Reel
S/ 1.25
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 680 uH 5 % 65 mA 17 Ohms - 40 C + 105 C 40 2.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 511In Stock
Cut Tape
S/ 2.10
S/ 1.79
S/ 1.64
S/ 1.33
Reel
S/ 1.12
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 820 uH 10 % 60 mA 20.5 Ohms - 40 C + 105 C 40 2.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 336In Stock
Cut Tape
S/ 2.18
S/ 1.86
S/ 1.70
S/ 1.38
Reel
S/ 1.09
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 12 uH 10 % 380 mA 620 mOhms - 40 C + 105 C 35 21 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56.00 nH 2.900 A 6.40 mOhm 1,882In Stock
Cut Tape
S/ 3.50
S/ 2.87
S/ 2.36
S/ 2.25
Reel
S/ 1.83
Min.: 1
Mult.: 1
: 2,000
SMT Air Coil Inductor 1812 (4532 metric) Unshielded 56 nH 5 % 2.9 A 6.4 mOhms - 40 C + 125 C 100 1.5 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 2.800 A 5.60 mOhm 1,681In Stock
Cut Tape
S/ 3.50
S/ 2.87
S/ 2.36
S/ 2.25
Reel
S/ 1.83
Min.: 1
Mult.: 1
: 2,000
SMT Air Coil Inductor 1812 (4532 metric) Unshielded 39 nH 5 % 2.8 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 1,980In Stock
Cut Tape
S/ 5.64
S/ 4.79
S/ 4.36
S/ 3.39
Reel
S/ 2.29
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) Unshielded 22 uH 10 % 180 mA 3.2 Ohms - 55 C + 125 C 13 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 15uH 10% 528In Stock
Cut Tape
S/ 20.44
S/ 16.58
S/ 14.75
S/ 13.94
Reel
S/ 11.83
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 15 uH 10 % 301 mA 2.2 Ohms - 55 C + 125 C 50 18 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 10% 1,986In Stock
Cut Tape
S/ 5.64
S/ 4.79
S/ 4.36
S/ 3.39
Reel
S/ 2.41
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) Unshielded 8.2 uH 10 % 270 mA 1.4 Ohms - 55 C + 125 C 25 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 390uH 10% 486In Stock
Cut Tape
S/ 20.40
S/ 16.54
S/ 14.71
S/ 13.90
Reel
S/ 11.83
Min.: 1
Mult.: 1
: 500
Choke 1812 (4532 metric) Shielded 390 uH 10 % 105 mA 18 Ohms 40 3.5 MHz Standard 4.8 mm 3.4 mm 3.4 mm S1812/R Reel, Cut Tape, MouseReel