270 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR 472In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 270uF 16 Volts 20% AEC-Q200 32In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 1,114In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 1,457In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 16V 270uf 20% chip type, polymer, long life. 1,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 270 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) 497In Stock
3,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 105 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 270 uF 50 V 10x16.5 SMD 1,072In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.5 mm (0.65 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 1,552In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1,563In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) 370In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1,148In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 2,021In Stock
3,000Expected 5/7/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) 10.3 mm (0.406 in) 10.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminum Organic Polymer Capacitors 35V 270uF 125C ESR=2mOhms AECQ 10x10mm 880In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2,144In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 1,850In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP 1,019In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=20 mOhms 5,640In Stock
Min.: 1
Mult.: 1
Max.: 2,000

Radial 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminum Organic Polymer Capacitors 50Vol 270uF RAD 2KHr ESR=18 mOhms 8,615In Stock
Min.: 1
Mult.: 1
Max.: 1,000

Radial 270 uF 20 % 50 VDC - 55 C + 105 C 18 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminum Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25 mOhms AECQ2 2,634In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm 940In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in)
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm 934In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm 937In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm 1,197In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Reel, Cut Tape
Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 270uF 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.7 mm Reel, Cut Tape
Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 270uF 450In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm Reel, Cut Tape