700C9R1CMN2500XJ24

KYOCERA AVX
581-700C9R1CMN250024
700C9R1CMN2500XJ24

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLC C/E/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
9.1 pF
2.5 kVDC
C0G (NP0)
0.25 pF
2525
6264
Microstrip
Standard
- 55 C
+ 125 C
6.22 mm (0.245 in)
2.79 mm (0.11 in)
3.68 mm (0.145 in)
RF Microwave Capacitors
700C
Bulk
Brand: KYOCERA AVX
Class: Class 1
Package / Case: 2525 (6264 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 24
Subcategory: Capacitors
Type: NPO Porcelain, Ceramic Multilayer Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
S/-.--
Ext. Price:
S/-.--
Est. Tariff:

Pricing (PEN)

Qty. Unit Price
Ext. Price
S/147.14 S/147.14
S/112.49 S/1,124.90
S/110.51 S/5,304.48
S/106.85 S/12,822.00
504 Quote

Similar Products