22 nF Feed Through Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package / Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors 22KpF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Cut Tape
S/7.98
Min.: 8,000
Mult.: 1
: 4,000
22 nF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C X7R 300 mOhms SF1806 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 25V .5A 0603 3-TERMINAL CHIP EMI Non-Stocked
Cut Tape
S/2.63
Min.: 8,000
Mult.: 4,000
: 4,000
22 nF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel
Knowles Syfer Feed Through Capacitors 805 50V .022uF 20% X7R 3-TERM C FILTER Non-Stocked Lead-Time 40 Weeks
Reel
S/2.08
Min.: 3,000
Mult.: 3,000
: 3,000
22 nF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel
Knowles Syfer Feed Through Capacitors 1206 50V 22.00 nF +/-20% X7R (2R1) FlexiCap/Nickel Barrier, 3-terminal EMI Filter Non-Stocked Lead-Time 40 Weeks
Reel
S/4.44
Min.: 2,500
Mult.: 2,500
: 2,500
22 nF 20 % 3 Terminal 3.2 mm 1.6 mm 1.1 mm Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel