2J Antennas
ABRACON
Adam Tech
Advantech
Airgain
Amphenol
Antenova
ArduSimple
Banner Engineering
Belden Wire & Cable
Bulgin
Calian
Digi International
Ezurio
Fairview Microwave
GCT
HMS Networks
HUBER+SUHNER
Inventek Systems
KrakenRF
KYOCERA AVX
Lantronix
L-Com
LPRS
Maxtena
Microchip
Mikroe
Molex
MultiTech
Omron
Pasternack
PCTEL
Phoenix Contact
ProSoft Technology
Pulse
Quectel
Radiall
RF Solutions
Schneider Electric
Seeed Studio
Semtech
Siemens
Siretta
Soldered
SparkFun Electronics
Taoglas
TE Connectivity
TEKTELIC
Teltonika
u-blox
Weidmuller
Wurth Elektronik
Xsens
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Antenna Accessories
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
1/4 Wave
2x 5GNR MIMO
4x 5GNR MIMO
5G Antenna
Active
Active Antenna
Active GNSS
Active GNSS Antenna
Active GPS
Active GPS Antenna
Active Patch Antenna
Aluminum Yagi Antenna
Antenna
Anti-Jam Multi-Constellation Antenna
Array Antenna
Base Antenna
Base Station
Base Station Antenna
Base Station and Marine Antenna
Bluetooth Antenna
0 Hz
100 kHz
529 kHz
4.95 MHz
27 MHz
30 MHz
34 MHz
37 MHz
40 MHz
47 MHz
66 MHz
100 MHz
108 MHz
110 MHz
118 MHz
132 MHz
135 MHz
136 MHz
138 MHz
140 MHz
5 MHz
5.8 MHz
5.925 MHz
7.125 MHz
13.56 MHz
30 MHz
31 MHz
35 MHz
40 MHz
47 MHz
50 MHz
54 MHz
132 MHz
137 MHz
144 MHz
152 MHz
156 MHz
160 MHz
162 MHz
165 MHz
2G, 3G, 4G
2G, 3G, 4G, 5G
2G, 3G, 5G, Cellular
2G, 3G, 5G, Cellular, LTE
2G/3G, Cellular
2G/3G, Cellular (NBIoT, LTE)
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA
2G/3G, GPRS
2G/3G, GSM
2G/3G/4G
2G/3G/4G LTE/5G NR, NB-IoT
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM
2G/3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
BEIDOU, Galileo, GLONASS, GNSS, GPS
Beidou, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium
BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GNSS, QZSS
BEIDOU, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
Beidou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GPS
BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS
BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS
BEIDOU, GLONASS, GNSS, GPS
BEIDOU, GLONASS, GPS
BeiDou, GLONASS, GPS
BEIDOU, GNSS, GPS
Beidou, GPS, Galileo, Glonass, QZSS
Beidou, GPS, GLONASS, Galileo, IRNSS, QZSS
BEIDOU, GPS, GLONASS, Galileo, QZSS
BeiDou, QZSS, Galileo, GLONASS, GPS
802.11 n/ax, WiFi 4, WiFi 5, WiFi 6
802.11
802.11, LoRaWAN, SigFox
802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiFi 6E
802.11, WiFi, WLAN, WiMAX
802.11, WiFi 4, WiFi 5, WiFi 6
802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.11, WiMAX
802.11, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiFi 6E
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiFi 6E
802.11, WLAN, WiMAX
802.11 a/b/g/h/p, WiFi, WLAN
802.11 a/b/g/h/p/y/n/ac, WiFi, WLAN
802.11 a/b/g/n/ac/ad/ax
802.11 a/c
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, UHF
IoT, ISM, U-NII
IoT, ISM, UWB
Iridium
ISM
ISM, DSRC
ISM, LoRa, LPWAN
ISM, RFID
ISM, SIGFOX
ISM, SigFox, ZigBee
ISM, Sigfox, ZigBee
ISM, Sigfox, Zigbee
ISM, U-NII
ISM, ZigBee
ISM, Zigbee
NFC
Radio, VHF
Bar
Blade
Blade, Hinged
Bracket Pole/Wall/U Bolt Mount
Ceramic Patch
Collinear
collinear
Cylindrical
Direct
Dome
Dome/Puck
Fin
Flat
Flat, Round
Flat Panel
Helical
Hinged
Hinged, Whip
Horn
Log Periodic
1 Element
2 Element
3 Element
4 Element
5 Element
6 Element
7 Element
9 Element
13 Element
Active
Adhesive
Bar
Base Sation
Base Station
Bell Shaped
Blade
Blade Right Angle
Blade Tilt/Swivel
Blade Tilt / Swivel
Bolt Through
0 dB
0 dBi
0 dBi, 1.7 dBi, 2.9 dBi
0 dBi, 3 dBi
0 dBi, 5 dBi, 4 dBi
29.68 mm
0.03 dBi
0.1 dBi, 0.3 dBi, 1.5 dBi, 3.4 dBi
0.1 dBi, 0.7 dBi, 0.9 dBi, 1.3 dBi, 3 dBi, 3.3 dBi, 3.4 dBi, 3.6 dBi, 3.8 dBi, 3.9 dBi, 4 dBi, 4.3 dBi
0.1 dBi, 2.1 dBi, 3.1 dBi, 4.2 dBi
0.1 dBi, 28 dBi, 28 dBi, 4.5 dBi, 2 dBi, - 0.6 dBi
0.1 dBi, 3.6 dBi, 4.8 dBi, 5.1 dBi
0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi
0.2 dBi, 3.8 dBi, 6 dBi, - 0.5 dBi, 3.1 dBi, 5 dBi, - 0.7 dBi, 3 dBi, 4.8 dBi,
0.3 dBi, 1.2 dBi
0.3 dBi, 1.7 dBi, 2.3 dBi
0.3 dBi, 2 dBi, 3.3 dBi, 4 dBi, 3.6 dBi, 3 dBi
0.34 dBi, 0.03 dBi, - 0.48 dBi, - 1.85 dBi, 0.67 dBi, - 0.07 dBi, 0.23 dBi, 2.04 dBi
0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi
0.4 dBi
0.7 MHz
1.3 MHz
1.5 MHz
2 MHz
3 MHz
3 MHz,
3.5 MHz
4 MHz
5 MHz
5 MHz, 10 MHz
5 MHz, 7 MHz, 9 MHz, 698 MHz to 960 MHz, 1710 MHz to 2170 MHz, 2300 MHz to 2690 MHz, 2400 MHz to 2500 MHz, 5150 MHz to 5825 MHz
5 MHz, 7 MHz, 9 MHz, 698 MHz, 960MHz, 1710 MHz to 2170 MHz, 2300MHz to 2690MHz
6 MHz
8 MHz to 15 MHz
10 MHz
10 MHz, 100 MHz
10 MHz, 20 MHz
14 MHz
15 MHz
16 MHz
4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5
1.17
1.2, 1.4, 1.6, 1.7, 1.9, 2, 2.2, 2.7
1.24
1.3
1.3, 1.3, 1.3, 1.2
1.3, 1.3, 1.5, 1.4, 1.3, 1.3, 1.2, 1.3, 2:1
1.35
1.4, 1.2, 1.3, 1.2, 2:1
1.4, 1.5
1.4, 1.5, 1.6, 1.8, 2.2
1.5
1.5 : 1
1.5 dBi, 3.5 dBi, 5 dBi
1.5, 1.4, 2.2
1.5, 1.5
1.5, 1.7, 1.7
1.5, 1.7, 2
1.5, 1.8
1.5, 1.8, 2
24.3 mW
24.3 mW, 25 W
48 mW
138 mW
200 mW
400 mW
1 W
2 W
2.5 W
3 W
4 W
4.9 W
5 W
5 W, 35 W
6 W
9 W
10 W
10 W, 24.3 W, 25 W
15 W
20 W
0 C
- 55 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
2.4 GHz
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 105 C
+ 120 C
+ 185 C
Active
Active GNSS
Combination
Dipole
Dipole Array
Embedded
LNA
MIMO
Monopole
Patch
1
1 Band
1 band
2
2 Band
2 Bnad
3
3 Band
4
4 Band
5 Band
6 Band
7 Band
7 band
8 Band
8 band
9 Band
9 band
10 Band
11 Band
Adhesive
Adhesive, Magnetic, Screw
Adhesive, Screw
Adhesive Mount
Adhessive Mount
Base
Base Mount
Bolt Mount
Bracket
Bracket Mount
Cabinet Mount
Cable
Cable Mount
Ceiling Mount
Chassis Mount
Clamp
Clamp Mount
Collar Mount
Connector
Connector Mount
BNC Male
Cable
Cable with Connector
Connector
Connector Mount
FAKRA Connector
FME Female
FME Male
IPEX
IPEX MHF1
IPEX MHFHT
IPEX MHFI
MCMX
MCX Male
MHF4 Plug
NMO Connector
N Type
N-type Female
N-type Male
Pin
1.85 mm Female
2.4 mm Female
2.92 mm Female
7/16 DIN Female
7/16 DIN Female, 4.3-10 Female
7/16 Female
4.3-10
4.3-10 Female
4.3-10 Female, N-Type
4.3.10 Female
ACH Female
BNC Male
Dome
FAKRA
FAKRA C Code
FAKRA C, FAKRA D, FAKRA I
FAKRA D
FAKRA-D
FME (male)
FME Female
1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz
13.56 MHz
15.05 MHz
16.2 MHz, 1.561098 GHz, 1.57542 GHz
45 MHz
100 MHz to 400 MHz
142 MHz
148 MHz
150 MHz
151 MHz
154 MHz
155 MHz
155 MHz, 450 MHz, 815 MHz
155.5 MHz
156 MHz, 1575 MHz
157 MHz
159 MHz
160 MHz
162 MHz, 475 MHz, 810 MHz
165 MHz
4 G, LTE/3G
5 GHz ISM Band, DSRC, WiFi
2G, 3G
2G, 3G, 4G
2G, 3G, 4G, 5G
2G, 3G, 4G, 5G, LPWA
2G, 3G, 4G, 5G, LTE Applications
2G, 3G, 4G, GNSS, LPWA
2G, 3G, 4G, Galileo, GLONASS, GPS
2G, 3G, 4G, LPWA
2G, 3G, 4G, LTE
2G, 3G, GNSS
2G, 3G, LPWA
2G, GPRS
2G, GPRS, ISM
2G/3G, GPS
2G/3G, ISM
2G/3G/4G
2G/3G/4G WiFi, ISM
2G/3G/4G, Cellular, LTE
1.4 mm
1.43 mm
9.3 mm
10 mm
10.8 mm
11 mm
11.87 mm
13 mm
14.5 mm
14.6 mm
14.7 mm
14.9 mm
15 mm
16 mm
16.2 mm
16.3 mm
17 mm
17.6 mm
18 mm
19 mm
1.5 mm
5.2 mm
5.4 mm
6.09 mm
7 mm
7.1 mm
7.8 mm
7.9 mm
8 mm
8.4 mm
8.9 mm
9.2 mm
9.35 mm
9.5 mm
10 mm
10.5 mm
12.5 mm
12.9 mm
13 mm
13.2 mm
0.12 mm
0.15 mm
0.2 mm
0.24 mm
0.5 mm
0.6 mm
0.64 mm
0.80 mm
0.8125 mm
0.85 mm
0.9 mm
1.4 mm
1.5 mm
1.67 mm
2 mm
2.08 mm
2.4 mm
3 mm
3.49 mm
3.5 mm
50 Ohms
IK10
IP23
IP30
IP33
IP50
IP53
IP54
IP55
IP56
IP63
IP64
IP65
IP65, IP67
IP66
IP66, IP67
IP66, IP68, IP69K
IP67
IP67, IK09, IP69K
IP67, IP69
402 NM FJ
402 NM J
1.13 mm
1.13 mm Coax
1.32 mm Coax
1.37 mm Coax
0.16 in
50 mm SS402
100 mm RG174
150 mm LMR195
167 mm RG174
196 mm Coax
216 mm RF1.32
216 mm RG174
300 mm Coax
300 mm RG174 x 5
12 in Ultralink Cable
360 mm RG174, 2.64 M CFD200
400 mm RG58 x 2
18 in pigtail
7/16
211297
212860
213499
213500
214048
214394
214414
214415
215868
215872
216196
216589
217853
219264
220355
220573
1004112
5G ANTENNA
5GW
Bag
Box
Bulk
Cut Tape
Reel
Tray
Tube