AT24C256C Series EEPROM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V 10,000In Stock
Reel
S/ 2.02
Min.: 5,000
Mult.: 5,000
: 5,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 16,749In Stock
S/ 2.18
S/ 2.16
S/ 2.07
S/ 2.03
S/ 1.99
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Tube
Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 8,000In Stock
Reel
S/ 1.99
Min.: 4,000
Mult.: 4,000
: 4,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel

Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 3,359In Stock
S/ 2.26
S/ 2.24
S/ 2.16
S/ 2.12
S/ 2.07
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Tube

Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 20,574In Stock
Cut Tape
S/ 2.30
S/ 2.27
Reel
S/ 2.07
Min.: 1
Mult.: 1
: 5,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 18,047In Stock
Cut Tape
S/ 2.34
S/ 2.32
Reel
S/ 2.32
Min.: 1
Mult.: 1
: 15,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel, Cut Tape, MouseReel