AS6C6225655PCN SRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 1,657In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory AS6C6225655PCN
Alliance Memory SRAM 256K, LP SRAM, 32K x 8, 27 - 55V, 28pin 600 mil PDIP, 55ns, Commercial Temp N/A
Alliance Memory AS6C62256-55PCNTR
Alliance Memory SRAM 256K, LP SRAM, 32K x 8, 2.7 - 5.5V, 28pin 600 mil PDIP, 55ns, Commercial Temp, T&R Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
Reel