AS6C4008-55PCN SRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM 1,232In Stock
S/ 47.57
S/ 43.83
S/ 42.74
S/ 41.73
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA 0 C + 70 C Through Hole PDIP-32 Tube
Alliance Memory AS6C400855PCN
Alliance Memory SRAM LP SRAM, 4Mb, 512K x 8, 27 - 55V, 32pin 600mil DIP, 55ns, Commercial Temp N/A
Alliance Memory AS6C4008-55PCNTR
Alliance Memory SRAM LP SRAM, 4Mb, 512K x 8, 2.7 - 5.5V, 32pin 600mil DIP, 55ns, Commercial Temp, T&R Non-Stocked
Reel
S/ 24.44
Min.: 1,000
Mult.: 1,000
: 1,000
Reel