ISSI IS62WV51216BLL Series SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v 3.6v,48 Ball mBGA (7.2x8.7mm), RoHS 3,794In Stock
Cut Tape
S/56.09
S/52.00
S/50.37
S/47.99
S/46.79
Reel
S/46.79
Min.: 1
Mult.: 1
: 2,500
8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb 512Kx16 55ns Async SRAM 219In Stock
S/45.27
S/42.08
S/40.79
S/39.82
S/38.85
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v 3.6v,44 Pin TSOP II, RoHS 280In Stock
540On Order
S/45.74
S/42.51
S/41.22
S/40.21
S/38.81
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 8Mb 512Kx16 55ns Async SRAM
3,998On Order
Cut Tape
S/44.30
S/41.18
S/39.94
S/38.96
S/38.03
Reel
S/38.03
Min.: 1
Mult.: 1
: 1,000
8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel