EDATEC HMI Displays & Panel PCs

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
EDATEC HMI Displays & Panel PCs 21.5 inch Industrial HMI Based on Raspberry Pi CM5, with Wi-Fi & Bluetooth, 8GB DDR, 64GB eMMC, 2 RS232, 2 RS485 Non-Stocked Lead-Time 8 Weeks
S/ 2,767.33
S/ 2,706.96
Min.: 1
Mult.: 1
No
Industrial HMI Based on Raspberry Pi CM5 Capacitive Broadcom Quad-Core Cortex-A76 LCD 2.4 GHz 16 GB 8 GB 12 VDC to 24 VDC Audio, Ethernet, MicroSD, RS232, RS485, UART, USB 1920 x 1080 21.5 in - 20 C + 50 C 531.3 mm x 317.8 mm x 47.5 mm
EDATEC HMI Displays & Panel PCs 21.5 inch Industrial HMI Based on Raspberry Pi CM5, with Wi-Fi & Bluetooth, 8GB DDR, 64GB eMMC,4G(US) modem, 2 RS232, 2 RS485, supercap Non-Stocked Lead-Time 8 Weeks
S/ 2,863.67
S/ 2,742.54
Min.: 1
Mult.: 1
No
Industrial HMI Based on Raspberry Pi CM5 Capacitive Broadcom Quad-Core Cortex-A76 LCD 2.4 GHz 16 GB 8 GB 12 VDC to 24 VDC Audio, Ethernet, MicroSD, RS232, RS485, UART, USB 1920 x 1080 21.5 in - 20 C + 50 C 531.3 mm x 317.8 mm x 47.5 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI Raspberry Pi CM5 Wifi & Bluetooth 4GB RAM 32GB Emmc 1 WiFi antenna supercapacitor module EU Model Non-Stocked
S/ 2,087.74
S/ 1,999.42
Min.: 1
Mult.: 1
Capacitive ARM ARM Cortex-A76 TFT LCD 2.402 GHz to 2.48 GHz I2C 9 VDC to 36 VDC CAN, USB 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI Raspberry Pi CM5 Wifi & Bluetooth 4GB RAM 32GB Emmc 1 WiFi antenna supercapacitor module US Model Non-Stocked
S/ 2,121.22
S/ 2,031.50
Min.: 3
Mult.: 3
Capacitive ARM ARM Cortex-A76 TFT LCD 2.402 GHz to 2.48 GHz I2C 9 VDC to 36 VDC CAN, USB 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm