100 pF 5 mm Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 230V 250A 70pF 13 Inch Reel 4,420In Stock
Cut Tape
S/ 6.03
S/ 4.01
S/ 3.55
S/ 3.34
Reel
S/ 2.52
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 250A 70pF 7 Inch Reel 1,994In Stock
Cut Tape
S/ 6.03
S/ 4.01
S/ 3.55
S/ 3.34
S/ 3.21
Reel
S/ 2.88
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 250A 70pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
S/ 8.64
S/ 5.41
S/ 3.35
S/ 3.23
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Bulk