3.3 V ESD Protection Diodes / TVS Diodes

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
ROHM Semiconductor ESD Protection Diodes / TVS Diodes UDZUV - A 3.3V 5,901In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V SOD-323FL-2 8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 3.3V Vrwm RASMID 45W Ppp 5.5A Ipp 15,937In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.2 V 3.3 V SOD-962-2 5.5 A 45 W 12 pF 20 kV 20 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 3,601In Stock
15,000Expected 11/20/2026
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 3.3 V SOD-962-2 8.2 A 70 W 23 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 3.3V BI 12,670In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 19 V 3.3 V SOD-962-2 3.5 A 66 W 0.3 pF 20 kV 20 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 8A low Vclamp: 7.5V Rdyn: 0.2Ohm Vrwm: 3.6V SOD-962 17,419In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 14 V 3.7 V SOD-962-2 8 A 112 W 11 pF 23 kV 23 kV + 150 C ESD Suppressors DF2B5BSL,L3F Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Bidirectional TVS Diode (ESD Protection Diode), VRWM:+/-3.3 V, CT:0.3-0.45pF, SOD-882(CST2) 11,386In Stock
20,000Expected 11/13/2026
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 15 V SOD-882-2 2.5 A 37 W 20 kV 20 kV + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Unidirectional TVS Diode (ESD Protection Diode), VRWM:3.3 V, CT:0.6-0.9pF, SOD-882(CST2) 11,649In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V SOD-882-2 2.5 A 37 W 20 kV 20 kV + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L1BSL/SOD882-S1/SO2 1,921In Stock
10,000Expected 9/28/2026
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.3 V 5.2 V DFN-1006-2 (SOD-882-2) 7.5 A 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UF/SOT886/XSON6 389In Stock
30,000Expected 8/2/2027
Min.: 1
Mult.: 1
: 5,000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.6 V XSON-6 3 A 30 W 22 pF 20 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S2UAT/SOT23/TO-236AB 231In Stock
12,000Expected 8/27/2027
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 7 V 5.6 V SC-59-3 (SOT-23-3) 18 A 330 W 207 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS2UAT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S5UD/SOT457/SC-74 845In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

Bidirectional 3 Channel 3.3 V SMD/SMT 12 V 5.9 V SC-74-6 (SOT-457-6) 20 A 200 W 300 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3T1BLS/SOD882BD/XSON2 1,116In Stock
10,000Expected 7/16/2027
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 8.7 V DFN-1006-2 (SOD-882-2) 10 A 110 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3T1BL/SOD882/SOD2 9,803In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 8.7 V DFN-1006-2 (SOD-882-2) 10 A 110 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3X4UHM/SOT8006/DFN1308-6 9,688In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.5 V 5 V DFN-1308-6 11 A 0.8 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3P1UTP/SOD128/FlatPower 1,087In Stock
15,000Expected 12/14/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-128-2 75 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UTR-Q/SOD123W/CFP3 8,508In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.2 V SOD-123W-2 43.8 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol 4,925In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W 5.2 nF - 55 C + 150 C TVS Diodes SMBJ3V3 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low Cap BiSy Sgle 16kV Range 3.3V 4,678In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 29 V 6 V 0201 (0603 metric) 2.5 A 45 W 0.4 pF 16 kV 16 kV - 55 C + 150 C ESD Suppressors VBUS Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 273In Stock
10,000Expected 11/19/2026
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V 7 V DFN-1006-A-2 4 A 60 W 0.8 pF 16 kV 16 kV - 55 C + 150 C VBUS03N1-HD1 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes DIODE ESD 3.3V 1A SOT-23 57In Stock
30,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+2% DO-219AB (SMF) 3,334In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.9 V 6.57 V DO-219AB-2 43.99 A 400 W 2.095 nF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 2PAIR FOR HDMI
52,583On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 11.8 V 4 V XDFN-10 16 A 15 kV - 40 C + 85 C ESD Suppressors EMI814X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes MID CAP LVPT 8,750In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 3.68 V DSN-2 16 A 5.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD5101 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes Low Capacitance LVPT ESD ProtectionDiode 17,016In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 3.68 V DSN-2 16 A 15 W 5.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD5101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP BI-DIRECTIONAL ESD PROTECTION IN 0201 DFN 6,841In Stock
10,000Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 1,010
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 12 V 6 V X3DFN-2 3 A 35 W 0.4 pF 20 kV 20 kV - 40 C + 125 C ESD Suppressors ESD7481 Reel, Cut Tape, MouseReel