MMBZ9V1ALYFHT116

ROHM Semiconductor
755-MMBZ9V1ALYFHT116
MMBZ9V1ALYFHT116

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 9.1V UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
6 V
SMD/SMT
14 V
9.1 V
SC-59-3 (SOT-23-3)
1.7 A
24 W
120 pF
30 kV
30 kV
+ 150 C
TVS Diodes
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Supply Voltage: 6 V
Pd - Power Dissipation: 300 mW
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 900 mV
Part # Aliases: MMBZ9V1ALYFH
Unit Weight: 8.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Transient Voltage Suppressor Diodes

ROHM Automotive Transient Voltage Suppressor (TVS) Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a Peak pulse power (PPP) of 24W to 230W. The Automotive TVS diodes exhibit a reverse breakdown voltage range (VBR) between 5.32V and 34.65V and a 0.87A to 6A peak pulse current (IPP) range. These diodes provide excellent ESD protection and are available in various packages.

In Stock: 44,808

Stock:
44,808 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
S/-.--
Ext. Price:
S/-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (PEN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
S/2.53 S/2.53
S/1.11 S/11.10
S/0.981 S/98.10
S/0.821 S/410.50
S/0.779 S/779.00
Full Reel (Order in multiples of 3000)
S/0.487 S/1,461.00
S/0.479 S/2,874.00
S/0.452 S/4,068.00
S/0.44 S/10,560.00
† S/23.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩