Texas Instruments TPLD2001-RJY-EVM Evaluation Module (EVM)

Texas Instruments TPLD2001-RJY-EVM Evaluation Module (EVM) helps users evaluate the TPLD family of devices. The TPLD2001RJY is part of the TI Programmable Logic Device (TPLD) family, featuring versatile programmable logic ICs with combinational, sequential, and mixed-signal functions. These functions provide an integrated, compact, low-power design to implement common system functions, such as timing delays, voltage monitors, system resets, power sequencers, and I/O expanders.

The Texas Instruments TPLD2001-RJY-EVM helps users configure TPLD2001RJY devices without soldering them to the board. Users can utilize InterConnect Studio (ICS) for fast evaluation, development, simulation, and programming. Once programmed, TPLD devices can be removed from the socket and placed in a user's system.

Features

  • RJY socket for easy programming and evaluation of TPLD2001RJY
  • Input buttons, potentiometers, and output LEDs for quick evaluation
  • Header pins and test points for interfacing with custom systems
  • Interfaces with TPLD-PROGRAM using a standard keyed 14-pin cable

Applications

  • Factory automation and control
  • Communications equipment
  • Retail automation and payment
  • Test and measurement
  • Pro audio, video, and signage
  • Personal electronics

Board Layout

Mechanical Drawing - Texas Instruments TPLD2001-RJY-EVM Evaluation Module (EVM)
Published: 2026-10-15 | Updated: 2026-11-18