Molex Mixed Layout D-Sub Connectors
Molex Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.
Features
- Designed to suit any other contact arrangements from FCT
- High abrasion
- Corrosion resistance
- Low thermal contact resistance
- Excellent solderability
- Good-plating density
Additional Resources
Publicado: 2018-09-24
| Actualizado: 2026-10-12