e-peas AEM10920 Evaluation Kit (EVK)
e-peas AEM10920 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) that features the required components to operate the AEM10920 Integrated Circuit (IC). This kit allows testing the e-peas IC and analyzing its performances in a laboratory-like setting or product mock-ups. The AEM10920 kit provides a very high conversion efficiency, with an average of 93% from source to storage element and 92% from storage element to application. This evaluation kit allows easy connections to an energy harvester, an optional 5V power source, a storage element, and an application circuit. The AEM10920 kit is available in a QFN 24-pin package and is ideal for remote controls and wireless keyboards.Features
- Very high conversion efficiency:
- Average 93% from source to storage element
- Average 92% from storage element to application
- Two-way screw terminals:
- DC source of energy (SRC)
- Energy storage element (STO)
- Application circuit (LOAD)
- 5V DC power input (5V_IN)
- 3-pin headers:
- Source voltage regulation mode configuration
- Storage element voltage threshold configuration
- Load voltage regulation configuration
- Shipping mode enable/disable
- Boost configuration
- 5V power input max current presets for 2-pin headers
- 5V DC power input (maximum 5.5V peak) USB connector
Applications
- Remote controls
- Wireless keyboards
EVK Connection Diagram
Publicado: 2025-01-30
| Actualizado: 2025-03-18