70543

Klein Tools
247-70543
70543

Fabricante:

Descripción:
Llaves inglesas Compact Folding Hex Key Set, 25-Key, SAE, Metric, TORX Sizes, 3-Piece

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/148.50 S/148.50
S/140.25 S/561.00
S/131.99 S/1,583.88
S/127.87 S/3,580.36
S/122.54 S/6,372.08
S/116.70 S/11,670.00

Atributo del producto Valor de atributo Seleccionar atributo
Klein Tools
Categoría de producto: Llaves inglesas
Wrench Sets
Hex Key
Compact Folding Hex Key Set, 25-Key, SAE, Metric, TORX Sizes, 3-Piece
Marca: Klein Tools
Color: Orange
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: VN
Para utilizar con: Hex and Torx Bolt Fastening
Tipo de producto: Wrenches
Serie: Folding Hex-Key Sets; L-Style Hex-Keys
Cantidad de empaque de fábrica: 4
Subcategoría: Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8204110060

Hex Keys for Industrial Automation

Klein Tools Hex Key Wrenches for Industrial Automation include Pro-Folding Hex Key Wrenches. Pro-Folding wrenches include Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle has easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. Klein Tools Compact Folding Hex Key line also features a highly durable reinforced nylon handle with easy key access but is pocketable for convenient storage and carrying. Klein Tools Compact hex key sets feature a strategically placed #2 Phillips fastener on the outer body, ensuring effortless adjustment of key tension to suit the user's preference.

Industrial Automation Wrenches

Klein Tools Industrial Automation Wrenches include the Pro-Folding Hex Key line expansion with Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle offers easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. These Klein Tools wrenches include the Compact Folding Hex Key line, which also features the same highly durable reinforced nylon handle with easy key access. The Compact Folding wrenches are pocketable for more convenient storage and carrying. The hex key sets feature a strategically placed #2 Phillips fastener on the outer body to ensure effortless adjustment of key tension to suit a user's preference.