101127021101

Tark Thermal Solutions
739-101127021101
101127021101

Fabricante:

Descripción:
Módulos termoeléctricos Peltier Thermoelectric Cooler, Ceramic Plate, High Current, Epoxy, 17.5W, 25x25x3.4mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/151.34 S/151.34
S/142.27 S/711.35
S/138.65 S/1,386.50
S/134.10 S/2,682.00
S/130.52 S/7,831.20
S/130.48 S/13,048.00
S/130.44 S/26,088.00

Atributo del producto Valor de atributo Seleccionar atributo
Tark Thermal Solutions
Categoría de producto: Módulos termoeléctricos Peltier
RoHS:  
Thermoelectric Peltier Modules
Ceramic Plate
17.5 W
70.5 C
2.1 A
13.87 V
25 mm
25 mm
3.4 mm
80 C
Marca: Tark Thermal Solutions
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Producto: Thermoelectric Coolers
Serie: CP
Cantidad de empaque de fábrica: 20
Subcategoría: Thermoelectric
Alias de las piezas n.º: CP08-127-06-L1-EP-W4.5 CP08,127,06,L1,EP,W4.5
Peso de la unidad: 7 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

CP Series Ceramic Plate Thermoelectric Coolers

Tark CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications. Typical applications include thermoelectric coolers for handheld cosmetic lasers, cooling for centrifuges, and peltier cooling for machine vision.

Enfriadores termoeléctricos (TEC)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.