TLE4973EVALLATBARTOBO1

Infineon Technologies
726-TLE4973EVALLATBA
TLE4973EVALLATBARTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de corriente CURRENT SENS ATV

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
53 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/2,417.36 S/2,417.36

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor de corriente
RoHS:  
Evaluation Boards
Current Sensor
TLE4973-RE35S5-S0010
Container
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de producto: Current Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: XENSIV
Alias de las piezas n.º: TLE4973 EVAL LAT BAR SP005853844
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

TLE4973 EVAL LAT BAR Board

Infineon Technologies TLE4973 EVAL LAT BAR Board is a current sensor evaluation board designed for the evaluation of three-phase systems, with up to 682A current. This evaluation board is equipped with three TLE4973-RE35S5-S0010 Hall current sensors assembled on top of the PCB. The TLE4973 EVAL LAT BAR board consists of three external copper bus bars routing the tree phases externally over each sensor. This board comes assembled with copper bus bars and auxiliary mechanical elements for attaching high-current cables or busbars. The TLE4973 EVAL LAT BAR board can be used as a standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. This board is AEC-Q100 automotive qualified. The TLE4973 EVAL LAT BAR board is ideal for applications such as automotive Battery Management System (BMS), battery pack monitoring, medium voltage drives, central inverter solutions, and traction inverters.