AR0246NPSC10SMKAH3-GEVB

onsemi
863-PSC10SMKAH3-GEVB
AR0246NPSC10SMKAH3-GEVB

Mfr.:

Description:
Image Sensors AR0246 DEMO3HEAD CSP53 RGB 10 DEG SER REV0 HB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
CMOS Digital Image Sensor
2 Megapixels
RGB
- 30 C
+ 85 C
12 bit
60 fps
1920 H x 1080 V
CSP-53
Brand: onsemi
Optical Format: 1/4 in
Product Type: Image Sensors
Series: AR0246
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 2.9 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AR0246 Hyperlux Image Sensor Power Tree

onsemi AR0246 Hyperlux Image Sensor Power Tree is a part of the Hyperlux LH family, which includes superior low-light, eHDR devices (2MP, 1/4" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

AR0246 Digital Image Sensors

onsemi AR0246 Digital Image Sensors are 1/4-inch Back-Side Illuminated (BSI) Stacked CMOS image sensors with a 1920(H) x 1080(V) active pixel array. These digital image sensors belong to the Hyperlux™ LH product family. The AR0246 sensors are designed for both low light and high dynamic range performance. These advanced image sensors capture images in either linear enhanced Dynamic Range (eDR) or embedded High Dynamic Range (eHDR with 120dB) modes with a rolling-shutter readout. The AR0246 sensors include Adaptive Local Tuning Mapping (ALTM) inside to support ISP with excellent image quantity. These image sensors are supported by a 2μm BSI pixel and deliver excellent performance in low light and NIR wavelengths.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
S/ -.--
Ext. Price:
S/ -.--
Est. Tariff:

Pricing (PEN)

Qty. Unit Price
Ext. Price
S/ 1,188.07 S/ 1,188.07