Interfaz IC RS-232

 Interfaz IC RS-232
RS-232 Interface ICs are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many RS-232 Interface IC manufacturers, including Analog Devices Inc., MaxLinear, Renesas Electronics, Texas Instruments & more.
More...

Please view our selection of RS-232 interface ICs below.
Resultados: 2,014
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (PEN) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Estilo de montaje Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 2,335En existencias
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 809En existencias
Min.: 1
Mult.: 1

SSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 1,388En existencias
Min.: 1
Mult.: 1

SSOP-16 MAX3225 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 512En existencias
Min.: 1
Mult.: 1

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV AEC-Q100 Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 1,344En existencias
Min.: 1
Mult.: 1
: 1,000

SO-Wide-16 MAX3232E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 745En existencias
Min.: 1
Mult.: 1

SSOP-28 MAX3245 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2,039En existencias
Min.: 1
Mult.: 1
: 2,000

SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear Interfaz IC RS-232 RS232 W/ 1.8V LOGIC 3-DRVR/2-RCVR 2,418En existencias
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3203E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC RS-232 TRUE +3V-+5.5V RS-232 14,682En existencias
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil Interfaz IC RS-232 RS232 5V 2D/2R 0 1UF CAPS 16W IND 2,086En existencias
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Renesas / Intersil Interfaz IC RS-232 RS232 5V 4D/5R 15KV WAKEUP COMEL 1,140En existencias
Min.: 1
Mult.: 1
: 1,000

SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil Interfaz IC RS-232 HI-ESD 15KV RS232 3V 2D/2R 16 IND 3,097En existencias
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil Interfaz IC RS-232 RS232 3V 2D/2R AUTODWN IND 2,321En existencias
Min.: 1
Mult.: 1

SSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 460kbps, RS-232 Transmitters in SOT23-6 1,885En existencias
Min.: 1
Mult.: 1
: 2,500

SOT-23-6 MAX3190 Driver 460 kb/s 1 Driver 0 Receiver Full Duplex 12 V 7.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC RS-232 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 1,036En existencias
Min.: 1
Mult.: 1
: 1,000

SOIC-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC RS-232 O.1UF LINE DRIVER - I.C. 259En existencias
Min.: 1
Mult.: 1

PDIP-24 ADM206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5.5 V 4.5 V Through Hole 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices Interfaz IC RS-232 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 2,419En existencias
Min.: 1
Mult.: 1

SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices Interfaz IC RS-232 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 1,916En existencias
Min.: 1
Mult.: 1

SOIC-16 LT1381 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices Interfaz IC RS-232 Sftwr-Sel Multiprotocol Tran 264En existencias
Min.: 1
Mult.: 1

SSOP-28 LTC1544 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 95 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices Interfaz IC RS-232 1.8V to 5.5V RS-232 1x & 2x Trans 1,605En existencias
Min.: 1
Mult.: 1

SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA 0 C + 70 C 10 kV Tube
Texas Instruments Interfaz IC RS-232 Dual EIA-232 Driver/ Receiver 2,811En existencias
Min.: 1
Mult.: 1
: 2,000

SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 201En existencias
Min.: 1
Mult.: 1

TSSOP-20 MAX13234E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 1,511En existencias
Min.: 1
Mult.: 1

TQFN-EP-16 MAX13236E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC 397En existencias
Min.: 1
Mult.: 1

SO-Wide-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V, RS-232 Transceivers with 0.1 F External Capacitors 150En existencias
Min.: 1
Mult.: 1

PDIP-20 MAX203 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection Tube