1 Receiver Interfaz IC CAN

Resultados: 653
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (PEN) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC CAN Auto Cat EMC Opt CAN Transceiver 42,531En existencias
Min.: 1
Mult.: 1
: 2,500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D 17,523En existencias
Min.: 1
Mult.: 1
: 2,500

SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D 13,995En existencias
Min.: 1
Mult.: 1
: 2,500

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22,473En existencias
Min.: 1
Mult.: 1

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments Interfaz IC CAN CAN Transceiver w/ F ast Loop Times A 59 A 595-SN65HVD256DR 9,238En existencias
Min.: 1
Mult.: 1

SN65HVD256 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments Interfaz IC CAN AC EMC-Optimized CAN Transceiver 27,983En existencias
Min.: 1
Mult.: 1
: 3,000

SN65HVDA1040A High Speed CAN Transceiver SMD/SMT VSON-12 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 13,803En existencias
Min.: 1
Mult.: 1

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Microchip Technology Interfaz IC CAN CAN Controller with Int. Transceiver 27,554En existencias
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 3,219En existencias
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2.8 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4,462En existencias
Min.: 1
Mult.: 1
: 2,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTRQ1 8,768En existencias
Min.: 1
Mult.: 1
: 250

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 24,921En existencias
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 17,026En existencias
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Mini high-speed CAN system basis chip with Standby mode & watchdog 11,900En existencias
Min.: 1
Mult.: 1
: 6,000

UJA1164ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape

Microchip Technology Interfaz IC CAN CAN FD Transceiver 29,197En existencias
Min.: 1
Mult.: 1
: 3,300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with part 21,116En existencias
Min.: 1
Mult.: 1
: 3,000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
onsemi Interfaz IC CAN Single Wire CAN Transceiver 21,493En existencias
Min.: 1
Mult.: 1
Máx.: 540
: 2,500

NCV7356 CAN Transceiver SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTTQ1 24,511En existencias
Min.: 1
Mult.: 1
: 3,000

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Interfaz IC CAN Stand-alone CAN FD Controller w/SPI Interface 15,504En existencias
Min.: 1
Mult.: 1

MCP2517 CAN FD Controller SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
Texas Instruments Interfaz IC CAN Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 8,662En existencias
Min.: 1
Mult.: 1
: 2,500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Interfaz IC CAN High Spd Lo Pwr CAN Transceiver 63,899En existencias
Min.: 1
Mult.: 1
Máx.: 550
: 3,000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Silent mode 28,563En existencias
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Infineon Technologies Interfaz IC CAN TRANSCEIVER 55,364En existencias
Min.: 1
Mult.: 1
: 2,500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 19,438En existencias
Min.: 1
Mult.: 1
: 5,000

High Speed CAN FD Transceiver SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN STANDBY MODE ALT 595 -SN65HVD251P ALT 59 ALT 595-SN65HVD251P 564En existencias
Min.: 1
Mult.: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube