TQFN-48 RF System on a Chip - SoC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Telink RF System on a Chip - SoC BLE 5.1, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN 2,466In Stock
Min.: 1
Mult.: 1
: 3,000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 1 MB - 40 C + 85 C TQFN-48 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 32KB SRAM, 512KB Flash, Bluetooth LE 5.1 (5.3 listed), 2.4G, Telink Mesh, AoA/AoD, TQFN 7mmx7mm, 48 pins Non-Stocked
Min.: 15,000
Mult.: 15,000

Bluetooth 2.4 GHz to 2.4835 GHz 2 Mbps 10 dBm - 96 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 512 kB - 40 C + 85 C TQFN-48