STSAFA110DFOCD03

STMicroelectronics
511-STSAFA110DFOCD03
STSAFA110DFOCD03

Fabricante:

Descripción:
IC de seguridad/autenticación Authentication, state-of-the-art security for peripherals and IoT devices

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 9,923

Existencias:
9,923 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
23 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/12.96 S/12.96
S/8.56 S/85.60
S/7.90 S/197.50
S/6.89 S/689.00
S/6.46 S/1,615.00
S/5.64 S/2,820.00
S/4.67 S/4,670.00
S/4.44 S/11,100.00
Envase tipo carrete completo (pedir en múltiplos de 5000)
S/4.28 S/21,400.00

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: IC de seguridad/autenticación
RoHS:  
Reel
Cut Tape
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Tipo de producto: Security ICs / Authentication ICs
Serie: STSAFE-A110
Cantidad de empaque de fábrica: 5000
Subcategoría: Security ICs / Authentication ICs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STSAFE-A Optimized Authentication ICs

STMicroelectronics STSAFE-A Optimized Authentication ICs leverage advanced cryptographic algorithms and key management techniques to protect sensitive data and ensure the authenticity of devices and communications. The ICs protect against cloning, counterfeiting, malware injection, and unauthorized production. The STSAFE-A ICs support secure boot, firmware updates, and data encryption, offering scalable solutions to safeguard against cyber threats. By implementing trusted hardware-based authentication, STMicroelectronics enables users to build secure, tamper-resistant products while meeting industry standards for privacy and data protection. These ICs are a key component in building secure ecosystems, enhancing device integrity, and mitigating the risk of counterfeiting or unauthorized access.

STSAFE-A110 Authentication IC

STMicroelectronics STSAFE-A110 Authentication IC is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. The STSAFE-A110 consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. The STSAFE-A110 supports a wide range of security features, including authentication, secure-channel key establishment, signature verification, and symmetric keys. The device comes with a host integration code tested with STM32 microcontrollers. It can also be ported to a wide range of general-purpose microcontrollers or microprocessors. This integration code includes a command wrapper and examples for the most common use cases.