100 MHz NAND Flash

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Interface Type Organization Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory AS5F12G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 301In Stock
S/ 50.45
S/ 46.87
S/ 45.43
S/ 44.34
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Micron MT29F64G08AECABH1-10ITZ:A
Micron NAND Flash SLC 64Gbit 8 100/170VBGA 2 IT
100In Stock
S/ 1,094.77
Min.: 1
Mult.: 1
SMD/SMT VBGA-100 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous, Synchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 32Gbit 8 100/170VBGA 1 IT
65In Stock
S/ 506.80
Min.: 1
Mult.: 1
SMD/SMT VBGA-100 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous, Synchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Alliance Memory AS5F14G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4G, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 172In Stock
S/ 63.37
S/ 58.82
S/ 56.99
S/ 55.62
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F18G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 229In Stock
1,056Expected 2/22/2027
S/ 246.75
S/ 227.83
S/ 220.43
S/ 214.87
S/ 207.04
Min.: 1
Mult.: 1
SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray