4 kbit FIFO

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PEN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organization Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF 171In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF Lead-Time 18 Weeks
Min.: 1
Mult.: 1

9 bit Bidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C SOIC-28 Tube

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

9 bit Bidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C SOIC-28 Reel

Renesas Electronics FIFO 512x9 3.3V ASYNC FIFO Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 32

9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 3.6 V 3 V 60 mA 0 C + 70 C PLCC-32 Tube