MIKROE-3414

Mikroe
932-MIKROE-3414
MIKROE-3414

Fabricante:

Descripción:
Herramientas de desarrollo de sensores táctiles SAML Touch Click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/70.07 S/70.07

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de sensores táctiles
RoHS:  
Add-On Boards
Capacitive Touch Sensor
ATSAML10
3.3 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 57.15 mm x 25.4 mm
Tipo de interfaz: UART
Tipo de producto: Touch Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3414 SAML Touch Click

Mikroe MIKROE-3414 SAML Touch Click is a click board with two capacitive touchpads and one capacitive slider. This click is based on the Microchip ATSAML10 32-bit Arm® Cortex® MCU with Peripheral Touch Controller (PTC). The ATSAML10 MCU is suited for realizing touch applications with good water tolerance, noise immunity, and responsiveness. This click incorporates a Driven shield and capability, allowing the touch sensor to work in moisture, sweat, rain, and running water. The Mikroe SAML touch click employs LED indicators that indicate touch events for each touchpad and one 6-segment bar graph to indicate touch position across the slider. Typical applications include the development of various HMI interfaces, touch-operated control panels, and interfaces in harsh and humid environments.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.