MIKROE-3415

Mikroe
932-MIKROE-3415
MIKROE-3415

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura Thermostat 2 Click

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/71.47 S/71.47

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Add-On Boards
Thermostat Sensor
DS1820
3.3 V, 5 V
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Temperature Sensor Development Tools
Serie: Sensors-Thermal-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3415 Thermostat 2 Click

Mikroe MIKROE-3415 Thermostat 2 Click is designed to use with temperature sensors that are based on the DS1820 sensor design. This Mikroe DS1820 sensor comes in a 3-pin package with the 1-wire® communication interface. The thermostat 2 click incorporates a 3-pole terminal and a 3-pin female socket. The sensor can be connected either over the terminal or directly into the socket. This click features onboard Omron G6D PCB power relay that is able to open or close an electric circuit. The thermostat 2 click provides overvoltage and backEMF protection and LED indication. Typical applications include home appliances, air conditioners, cooling fans, and small heaters.