S2GO2HALLTLE4966KTOBO1

Infineon Technologies
726-S2GO2HALTLE4966K
S2GO2HALLTLE4966KTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor magnético POSITION SENS ATV

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/46.52 S/46.52

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor magnético
Evaluation Boards
Hall-Effort Sensor
TLE4966K
2.7 V to 24 V
Bulk
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de producto: Magnetic Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: S2GO_2_HALL_TLE4966K SP004308598
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.

S2GO_2_Hall_TLE4966K Shield2Go Board

Infineon Technologies S2GO_2_Hall_TLE4966K Shield2Go Board is equipped with one TLE4966K integrated circuit double Hall-effect sensor and comes with a ready-to-use Arduino library. Users can develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters, which are gateways to external hardware solutions such as Arduino and Raspberry Pi. The boards and adapters enable the fast evaluation and development of IoT systems. Infineon Technologies S2GO_2_Hall_TLE4966K Shield2Go Board comes in a surface-mount PG-TSOP6-6-5 package.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.