TLE4972EVALINLAYTOBO1

Infineon Technologies
726-TLE4972EVALINLAY
TLE4972EVALINLAYTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de corriente CURRENT SENS CONS & IND

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 1

Existencias:
1
Se puede enviar inmediatamente
En pedido:
3
Plazo de entrega de fábrica:
53
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,075.54 S/1,075.54

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor de corriente
RoHS:  
Evaluation Boards
Current Sensor
TLE4972-AE35D5
Container
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de producto: Current Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: XENSIV
Alias de las piezas n.º: TLE4972 EVAL INLAY SP005632138
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLE4972 EVAL INLAY Evaluation Board

Infineon Technologies TLE4972 EVAL INLAY Evaluation Board is designed to evaluate three-phase systems with currents up to 420A. This board features onboard LDO for precise and stable 3.3V sensor supply. The TLE4972 EVAL INLAY board is compatible with the TLE4972 current sensor programmer evaluation tool. This board is equipped with three TLE4972-AE35D5 Hall current sensors assembled on top of the PCB over an internal copper inlay 1mm thickness. The board comes assembled with press-fit high-current connectors and M6 screws for properly attaching and securing high-current cables or busbars. This evaluation board is suitable for automotive electrical drives, auxiliary drives, current monitoring, overload and over-current detection, automotive power trains, battery main switches, and onboard chargers.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.