EVALMICROIASTOBO1

Infineon Technologies
726-EVALMICROIASTOBO
EVALMICROIASTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de presión

En existencias: 28

Existencias:
28 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/766.39 S/766.39

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor de presión
Evaluation Boards
Pressure Sensor
DPS310, IM69D130
Marca: Infineon Technologies
Para utilizar con: Sensor
Tipo de interfaz: SPI, UART
Tipo de producto: Pressure Sensor Development Tools
Subcategoría: Development Tools
Alias de las piezas n.º: EVAL_MICROIAS SP005435254
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

EVAL_MICROIAS MicroIAS Reference Design Board

Infineon Technologies EVAL_MICROIAS MicroIAS Reference Design Board is designed for use as a sensor fusion-based alarm system. The small form factor reference board supports the Infineon Alarm System (IAS) software algorithms. It is based on a QuickLogic microcontroller with fully qualified software.