EV23M25A

Microchip Technology
579-EV23M25A
EV23M25A

Fabricante:

Descripción:
Herramientas de desarrollo Sub-GHz WLR089 Xplained Pro

En existencias: 23

Existencias:
23 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/572.55 S/572.55

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo Sub-GHz
Evaluation Boards
868 MHz to 915 MHz
WLR089U0
Marca: Microchip Technology
Tipo de producto: Sub-GHz Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

WLR089 Xplained Pro Evaluation Kit (EV23M25A)

Microchip Technology WLR089 Xplained Pro Evaluation Kit (EV23M25A) is a hardware platform used to demonstrate the features of the low power LoRa® Sub-GHz WLR089U0 Module. The WLR089U0 Module, based on the ATSAMR34J1 32-bit Arm® Cortex®-M0+ Processor, provides 863MHz to 928MHz dual-band coverage. With ultra-low power sleep currents as low as 790nA, the Microchip WLR089U0 module is ideal for battery-powered remote sensor applications.

Wireless Connectivity Technologies

Microchip Technology Wireless Connectivity Technologies are seamlessly integrated into daily lives, offering network access and communication. Over the past three decades, network availability, speed, and accessibility have seen a remarkable surge. Reliable calls are expected even in remote areas, along with flawless GPS navigation and high-definition video chats on smartphones. The growing Internet of Things (IoT) and the widespread desire for pervasive connectivity to mobile apps and digital services have necessitated the deployment of faster wireless networks. Microchip Wireless Connectivity Technologies addresses these needs in short-range and long-distance scenarios, ensuring robust security and uninterrupted service.