SKU89

Zipcores
257-SKU89
SKU89

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de lógica programable FMC-DSP Mezzanine Card 2 x ADC in, 2 x DAC out, LVDS, 12-bit, max 500 MSPS

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/3,308.63 S/3,308.63

Atributo del producto Valor de atributo Seleccionar atributo
Zipcores
Categoría de producto: Herramientas de desarrollo de circuitos integrados de lógica programable
RoHS:  
Daughter Cards
FPGA
Artix-7, Kintex-7, Spartan-7, Virtex-7, UltraScale, UltraScale+, Versal SoC, Zynq SoC
Marca: Zipcores
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: ES
Descripción/Función: FMC-DSP Mezzanine Card
Dimensiones: 100 mm x 67 mm
Para utilizar con: FPGA Development Board
Tipo de interfaz: ANSI/VITA 57.1 FMC, ANSI/VITA 57.4 FMC+
Voltaje de alimentación operativo: 3.3 V, 12 V, Adjustable
Tipo de producto: Programmable Logic IC Development Tools
Serie: ZIP-FMC-DSP Rev. C
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 56 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

FMC-DSP Mezzanine Card

Zipcores FMC-DSP Mezzanine Card is a high-performance digital signal processing platform featuring two 125MSPS Analog-to-Digital Converter (ADC) inputs and two 500MSPS Digital-to-Analog Converter (DAC) outputs. The card conforms to the ANSI/VITA 57.1 FMC™ mezzanine standard, allowing connection to a wide range of baseboards and FMC-compliant systems. Designed for use with both IF and baseband signals, the Zipcores FMC-DSP card is ideal for applications that require high-speed data acquisition/logging, Software Defined Radio (SDR), Digital Signal Processing (DSP), and Digital Signal Synthesis (DSS). The inclusion of dual, symmetrical, and balanced ADC/DAC channels means that the card is suitable for the processing of complex I/Q signals, such as those required in baseband I/Q modulation and demodulation schemes.

FPGA Boards & Kits

Zipcores FPGA Boards and Kits offer a range of development boards and FMC Mezzanine cards for design and development on Xilinx-based systems. The Zipcores FPGA boards feature a standard FMC low-pin or high-pin count connector. The HD-Video Development Board is a flexible video-processing platform for high-definition and standard-definition video applications (up to HD1080p). The FMC-DSP card is ideal for applications that require high-speed data acquisition and logging, software-defined radio, digital signal processing, and digital signal synthesis.