EVAL-CN0409-ARDZ

Analog Devices
584-EVAL-CN0409-ARDZ
EVAL-CN0409-ARDZ

Fabricante:

Descripción:
Herramientas de desarrollo del sensor óptico Turbidity Measurement Arduino Shield

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/817.89 S/817.89

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo del sensor óptico
RoHS:  
Evaluation Boards
Photometric Front End
ADPD105
Bulk
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Tipo de producto: Optical Sensor Development Tools
Serie: CN0409
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 427 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0409-ARDZ Arduino Shield for Turbidity

Analog Devices Inc. EVAL-CN0409-ARDZ Arduino Shield for Turbidity uses the ADPD105 photometric front end and a network of 860nm Infrared emitters and silicon PIN photodiodes to create a water turbidity measurement system. The system can measure low to high water turbidity levels ranging from 0FTU to 1000FTU (limited by available solution). The IR LED and photodiode network is arranged in such a way that it can support two of the most recognized turbidity measurement standards – ISO7027 (both ratio and non-ratio) and GLI Method. With three-point calibration, the typical accuracy that the system can achieve is ± 0.50 FTU or ±5% of the reading, whichever is greater. This accuracy, combined with the 0.05 FTU noise level, makes the measurements obtained using this system very reliable. The ADPD105’s ambient light rejection feature makes this circuit ideal for applications where accurate, robust, and non-contact turbidity measurements are critical. Applications for Analog Devices Inc. EVAL-CN0409-ARDZ Arduino Shield for Turbidity include chemical analysis and monitoring natural bodies of water, wastewater and drinking water.