IS31LT3360-SDLS3-EB3CH

ISSI
870-31LT33SDLS3EB3CH
IS31LT3360-SDLS3-EB3CH

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Eval Board for IS31LT3360

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1   Máxima: 200
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/66.99 S/66.99

Atributo del producto Valor de atributo Seleccionar atributo
ISSI
Categoría de producto: Herramientas de desarrollo de iluminación LED
Demonstration Boards
IS31LT3360
IS31LT3360
40 V
IS31LT3360
Marca: ISSI
Sensibles a la humedad: Yes
Corriente de salida: 1.2 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 103.027 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

31LT3360SDLS3EBM LED Lighting Evaluation Board

ISSI 31LT3360SDLS3EBM LED Lighting Evaluation Board is a development tool that evaluates the IS31LT3360 continuous mode inductive step-down converter. ISSI IS31LT3360 is designed to drive single or multiple-series-connected LEDs efficiently from a voltage source higher than the LED voltage. The board is fully assembled and tested.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.