LP5024EVM

Texas Instruments
595-LP5024EVM
LP5024EVM

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED LP5024EVM

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/696.02 S/696.02

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:
Evaluation Modules
LP5024
LP5024
3 V to 5.5 V
LP5024
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 404.315 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

LP5024EVM LED Driver Evaluation Module (EVM)

Texas Instruments LP5024EVM LED Driver Evaluation Module (EVM) helps the user evaluate the features of the LP5024. The LP5024 is an I2C bus-controlled, 24-channel, constant-current LED driver. The LP5024EVM can be converted for testing the LP5018 device by removing the factory-installed device (U1) and replacing it with the LP5018 counterpart. Then when testing, select the corresponding LP5018 tag from the menu on the GUI home page for the evaluation.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.