SMD-LIGHT-KIT

Bel Signal Transformer
530-SMD-LIGHT-KIT
SMD-LIGHT-KIT

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Surface Mount Lighting Design Kit

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10   Múltiples: 10
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/313.00 S/3,130.00

Atributo del producto Valor de atributo Seleccionar atributo
Bel
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Design Kits
Marca: Bel Signal Transformer
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 10
Subcategoría: Development Tools
Peso de la unidad: 1 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504504000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

SMD & Toroidal Inductor Design Kits

Signal Transformer / Bel SMD and Toroidal Inductor Design Kits contain various combinations of inductors found in the HCTC, HCTI, SCIHP, and SCRH family inductors. These kits feature high-current toroidal, multipurpose, or lighting designs. The inductor sample kits cover a range of voltages, current ratings, resistances, and inductance values, typically with ten components of each value. 

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.