NUCLEO-H7A3ZI-Q

STMicroelectronics
511-NUCLEO-H7A3ZI-Q
NUCLEO-H7A3ZI-Q

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM STM32 Nucleo-144 development board STM32H7A3ZI MCU, SMPS, supports Arduino, ST Z

En existencias: 165

Existencias:
165 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1   Máxima: 25
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/117.44 S/117.44

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Development Boards
ARM Cortex M7
STM32H7A3ZI
Bulk
Marca: STMicroelectronics
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso de la unidad: 245 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

NUCLEO-H7A3ZI-Q STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H7A3ZI-Q STM32 Nucleo-144 Board is a cost-effective and flexible way to try concepts and build prototypes. Choose from various combinations of performance and power consumption features provided by the STM32 microcontroller. The internal or external switch-mode power supply (SMPS) significantly reduces power consumption in Run mode for the compatible boards.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.