MCSXTE2BK142

NXP Semiconductors
771-MCSXTE2BK142
MCSXTE2BK142

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM MCSXTE2BK142

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,632.71 S/1,632.71

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS: N
S32K1
Development Boards
MC33GD3000, S32K142
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Para utilizar con: Microcontroller
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935404392598
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

S32K1 Evaluation Boards

NXP Semiconductors S32K1 Evaluation Boards offer scalable solutions for a wide range of automotive and industrial real-time applications. These applications range from body/comfort systems to advanced motor control/safety features compliant with ISO 26262 up to ASIL B. These boards are evaluation platforms and development systems for quick application prototyping and demonstration. The NXP S32K1 Evaluation Boards include both the compact S32K11X and the robust and feature-rich S32K14X series of automotive-grade Arm® Cortex®-M-based microcontrollers to choose from.

Arm-Based Development Tools for Motor Control

NXP Semiconductors Arm®-Based Development Tools for Motor Control feature S32K and KEA three-phase sensorless brushless direct current (BLDC) and three-phase permanent magnet synchronous motor (PMSM) development kits. Users can control three-phase motors via six-step control commutation for BLDC motors and by field-oriented control (FOC) for PMSM. This NXP product line is ideal for automotive, industrial, factory automation, home audio, avionics, and medical applications.

MCSXTE2BK142 Motor Control Development Board

NXP Semiconductors MCSXTE2BK142 Motor Control Development Board provides a hardware platform for motor control quick prototype verification. This development board drives and directly tunes multiple types of automotive motors. The MCSTE2BK142 board is designed to deliver a motor control hardware solution to support 24V automotive systems, which can be used for multiple applications. This NXP development board is suitable for blowers, water pumps, oil pumps, and cooling fans.