LAUNCHXL-CC1310

Texas Instruments
595-LAUNCHXL-CC1310
LAUNCHXL-CC1310

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Inalámbrico CC1310 LaunchPad Eva luation Module

En existencias: 33

Existencias:
33
Se puede enviar inmediatamente
En pedido:
77
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/135.50 S/135.50

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Tableros y Juegos de Desarrollo - Inalámbrico
RoHS: N
LAUNCHXL-CC1310
Development Kits
ARM Cortex M3
1 GHz
CC1310
Marca: Texas Instruments
Ancho de bus de datos: 32 bit
Tipo de producto: Development Boards & Kits - Wireless
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Launchpad
Peso de la unidad: 9.072 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

LAUNCHXL-CC1310 Sub-1 GHz MCU LaunchPad™ DK

Texas Instruments LAUNCHXL-CC1310 SimpleLink™ Sub-1 GHz MCU LaunchPad™ Development Kit is the first LaunchPad kit with a Sub-1 GHz radio. This radio offers long-range connectivity, combined with a 32-bit ARM® Cortex®-M3 processor on a single chip. This development kit saves time and production cost by quickly prototyping your system with the LaunchPad kit’s I/O connectors. This allows for quick interfacing to a variety of evaluation modules (EVMs) and BoosterPack™ plug-in modules. Users can develop your Internet of Things (IoT) software application on the CC1310 LaunchPad kit using the TI-RTOS for CC13XX and CC26XX software development kit (SDK). This Texas Instruments SDK features an RF driver, power management driver, and multiple peripheral drivers.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.