2902816

Phoenix Contact
651-2902816
2902816

Fabricante:

Descripción:
Accesorios inalámbricos 2400 MHz RF band 7 config stick

Disponibilidad

Existencias:
1 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/260.88 S/260.88

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Accesorios inalámbricos
RoHS:  
Memory Sticks
2.4 GHz Radioline Wireless Module, RF Band 7, Unique Network ID
Marca: Phoenix Contact
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Descripción/Función: CONFSTICK for easy and secure network addressing
Tipo de producto: Wireless Accessories
Serie: RAD
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
La Herramienta es para la Evaluación de : 2.4 GHz Radioline Wireless Module
Nombre comercial: Radioline Wireless
Alias de las piezas n.º: RAD-CONF-RF7 RADCONFRF7
Peso de la unidad: 5.500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8523510000
TARIC:
8523511000
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.