704.910.2B-1

EAO
123-704.910.2B-1
704.910.2B-1

Fabricante:

Descripción:
Bloques de contacto de interruptor / Kits de interruptor Switching element slow-make T 1NC screw silver for ring cable lug

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/49.16 S/49.16
S/42.55 S/425.50
S/40.48 S/1,012.00
S/38.46 S/1,923.00
S/37.10 S/3,710.00
S/34.80 S/8,700.00
S/33.01 S/16,505.00
S/32.23 S/32,230.00

Atributo del producto Valor de atributo Seleccionar atributo
EAO
Categoría de producto: Bloques de contacto de interruptor / Kits de interruptor
RoHS:  
Switching Element
Selector Switch
Bulk
Marca: EAO
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CH
Altura: 26.5 mm
Iluminación: Non-Illuminated
Longitud: 44 mm
Temperatura de trabajo máxima: + 55 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Switch Contact Blocks / Switch Kits
Serie: 04 Series
Cantidad de empaque de fábrica: 1
Subcategoría: Switch Accessories
Ancho: 29.3 mm
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8538908140

S04 Switching Contact Blocks

EAO S04 Switching Contact Blocks feature a modern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing. These contact blocks use EAO's proven switching mechanism, which produces a characteristic click sound, ensuring secure and reliable connections. EAO S04 Switching Contact Blocks are suitable for a wide range of industrial and commercial switch assemblies.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.