MPC5775B-EVB

NXP Semiconductors
771-MPC5775B-EVB
MPC5775B-EVB

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MPC5775B-EVB

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,257.94 S/1,257.94

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS: N
Evaluation Boards
Battery Management
12 V
1.25 V to 4.9 V
MC33771 , MPC5775B
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de interfaz: CAN, Ethernet, JTAG, USB
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935392223598
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8473302000
ECCN:
5A992.C

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

MPC5775B-EVB & MPC5775E-EVB Development Boards

NXP Semiconductors MPC5775B-EVB and MPC5775E-EVB Development Boards feature an MPC5775B or MPC5775E MCU, silicon components, and interfaces for application development. The cost-effective development boards are engineered for battery management and inverter applications and are highly integrated for fast development. NXP MPC5775x-EVB Development Boards are based on a 32-bit power architecture and an MC3377x battery cell controller. These boards operate in a -40°C to +125°C temperature range and a 4.5V to 5.5V voltage range. Typical applications include battery management systems, diesel engine management, motor drives, motor engine control units (ECUs), and small engine control.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.