XMCA1

Microchip Technology
494-XMCA1
XMCA1

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Module Adapter Board XM3 - 1200V

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/415.80 S/415.80

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
Adapter Boards
Gate Driver
15 V
2ASC-12A1HP
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Para utilizar con: Battery Storage, Heavy Duty Vehicles
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8473305100
TARIC:
8473302000
ECCN:
EAR99

AgileSwitch® Module Adapter Boards for 2ASC-12A1HP

Microsemi / Microchip AgileSwitch® Module Adapter Boards allow simple evaluation of the AgileSwitch 2ASC-12A1HP SiC Gate Driver Core, which is optimized for EVs, traction, and heavy-duty vehicle applications. The 2ASC-12A1HP SiC Gate Driver Core is software-configurable, allowing developers to appropriately configure the gate driver parameters to their applications without worrying about changing hardware. The dual-channel Gate Driver Cores are offered in 1200V and 1700V variants.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.