EV16R67A

Microchip Technology
579-EV16R67A
EV16R67A

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz ATAB6574A - CAN PN Dev Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 20

Existencias:
20 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/292.25 S/292.25

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Development Boards
ATA657x
Marca: Microchip Technology
Para utilizar con: CAN FD Transceiver
Tipo de producto: Interface Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
EAR99

ATAB657xA Development Board

Microchip Technology ATAB657xA Development Board facilitates the demonstration of the ATA6570, ATA6571, and ATA6574 CAN devices. The hardware platform allows users to prototype and test CAN designs with the ATA657x ICs rapidly. The ATA657x series includes three high-speed Controller Area Network (CAN) transceivers, which interface with a CAN protocol controller and the physical two-wire CAN bus designed for high-speed CAN applications (up to 5Mbit/s) in the automotive environment. Two of the ATA device variants also support partial networking. All offer improved electromagnetic compatibility (EMC) and electrostatic discharge (ESD) performance and very low power consumption in Standby and Sleep modes.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.