MAXREFDES37#

Analog Devices / Maxim Integrated
700-MAXREFDES37#
MAXREFDES37#

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz IO-Link Motor Controller

Disponibilidad

Existencias:
9 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/685.31 S/685.31

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Reference Design Boards
I/O Link
MAX14821, MAX17504
Bulk
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Descripción/Función: Provides 5V power, four PWM outputs and four digital inputs for control of up to four 5 V servo motors
Para utilizar con: HiTec HS-53
Voltaje de alimentación operativo: 5 V
Tipo de producto: Interface Development Tools
Serie: MAXREFDES
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 22.680 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES37 IO-Link® Servo Driver Reference Design

Analog Devices Inc. MAXREFDES37 IO-Link® Servo Driver Reference Design provides 5V power, four PWM outputs, and four digital inputs. This allows for control of up to four 5V servo motors. IO-Link offers the ability to replace pneumatic actuators and their compressed air lines. With added level translation, the digital inputs allow for interfacing to binary position or status sensors. This design includes onboard, standard 3-pin headers that allow quick connection to off-the-shelf 5V servo motors. The ADI MAXREFDES37 comes with a HiTec HS-53 servo motor. Push-in terminal blocks allow simple connection to 5V digital inputs, power, ground, and also access to all four PWM channels. The onboard rugged male M12-4 connector allows for a standard connection to any compliant IO-Link master.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.